
| MSASL168SB7225MTNB25 | |
|---|---|
| DigiKey Part Number | 587-MSASL168SB7225MTNB25TR-ND - Tape & Reel (TR) 587-MSASL168SB7225MTNB25CT-ND - Cut Tape (CT) 587-MSASL168SB7225MTNB25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MSASL168SB7225MTNB25 | 
| Description | CAP CER 2.2UF 10V X7R 0603 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MSASL168SB7225MTNB25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0603 (1608 Metric) | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.035" (0.90mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.07400 | Fr.0.74 | 
| 50 | Fr.0.05280 | Fr.2.64 | 
| 100 | Fr.0.04610 | Fr.4.61 | 
| 500 | Fr.0.03478 | Fr.17.39 | 
| 1,000 | Fr.0.03132 | Fr.31.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.02613 | Fr.104.52 | 
| 8,000 | Fr.0.02420 | Fr.193.60 | 
| 12,000 | Fr.0.02324 | Fr.278.88 | 
| 20,000 | Fr.0.02217 | Fr.443.40 | 
| 28,000 | Fr.0.02155 | Fr.603.40 | 
| 40,000 | Fr.0.02095 | Fr.838.00 | 
| 48,000 | Fr.0.02066 | Fr.991.68 | 
| 96,000 | Fr.0.01971 | Fr.1,892.16 | 
| 100,000 | Fr.0.01965 | Fr.1,965.00 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland