10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASL329JB5106MTNA01

DigiKey Part Number
587-MSASL329JB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSASL329JB5106MTNA01CT-ND - Cut Tape (CT)
587-MSASL329JB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSASL329JB5106MTNA01
Description
CAP CER 10UF 10V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSASL329JB5106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.38000Fr.0.38
10Fr.0.23300Fr.2.33
50Fr.0.17360Fr.8.68
100Fr.0.15550Fr.15.55
500Fr.0.12494Fr.62.47
1,000Fr.0.11549Fr.115.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.10773Fr.215.46
4,000Fr.0.10135Fr.405.40
6,000Fr.0.09815Fr.588.90
10,000Fr.0.09461Fr.946.10
14,000Fr.0.09253Fr.1,295.42
20,000Fr.0.09054Fr.1,810.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.38000
Unit Price with VAT:Fr.0.41078