
MSASP32MAC6227MPNDT1 | |
|---|---|
DigiKey Part Number | 587-MSASP32MAC6227MPNDT1TR-ND - Tape & Reel (TR) 587-MSASP32MAC6227MPNDT1CT-ND - Cut Tape (CT) 587-MSASP32MAC6227MPNDT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASP32MAC6227MPNDT1 |
Description | CAP CER 220UF 2.5V X6S 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASP32MAC6227MPNDT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.11000 | Fr.2.11 |
| 10 | Fr.1.45700 | Fr.14.57 |
| 50 | Fr.1.19600 | Fr.59.80 |
| 100 | Fr.1.11540 | Fr.111.54 |
| 500 | Fr.0.97916 | Fr.489.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.93697 | Fr.936.97 |
| 2,000 | Fr.0.90224 | Fr.1,804.48 |
| 3,000 | Fr.0.88484 | Fr.2,654.52 |
| 5,000 | Fr.0.86555 | Fr.4,327.75 |
| 7,000 | Fr.0.85426 | Fr.5,979.82 |
| Unit Price without VAT: | Fr.2.11000 |
|---|---|
| Unit Price with VAT: | Fr.2.28091 |

