Parametric Equivalent
Parametric Equivalent

MSAST1L3YB5103MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSAST1L3YB5103MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSAST1L3YB5103MFNA01 |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSAST1L3YB5103MFNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST1L3YB5103MFNA01 | Taiyo Yuden | 0 | 587-MLAST1L3YB5103MFNA01TR-ND | Fr.0.01670 | Parametric Equivalent |
| TMK105BJ103MP-F | Taiyo Yuden | 11,924 | 587-5477-1-ND | Fr.0.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01670 | Fr.250.50 |
| Unit Price without VAT: | Fr.0.01670 |
|---|---|
| Unit Price with VAT: | Fr.0.01805 |



