MFG_MSAST21GSB7225MTNB25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST21GSB7225MTNB25

DigiKey Part Number
587-MSAST21GSB7225MTNB25TR-ND - Tape & Reel (TR)
587-MSAST21GSB7225MTNB25CT-ND - Cut Tape (CT)
587-MSAST21GSB7225MTNB25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST21GSB7225MTNB25
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST21GSB7225MTNB25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10100Fr.1.01
50Fr.0.07240Fr.3.62
100Fr.0.06360Fr.6.36
500Fr.0.04888Fr.24.44
1,000Fr.0.04434Fr.44.34
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03874Fr.116.22
6,000Fr.0.03600Fr.216.00
9,000Fr.0.03462Fr.311.58
15,000Fr.0.03311Fr.496.65
21,000Fr.0.03222Fr.676.62
30,000Fr.0.03136Fr.940.80
36,000Fr.0.03096Fr.1,114.56
72,000Fr.0.02960Fr.2,131.20
75,000Fr.0.02952Fr.2,214.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458