
MSASU063SCG470JFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU063SCG470JFNA01TR-ND - Tape & Reel (TR) 587-MSASU063SCG470JFNA01CT-ND - Cut Tape (CT) 587-MSASU063SCG470JFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU063SCG470JFNA01 |
Description | CAP CER 47PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU063SCG470JFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03400 | Fr.0.34 |
| 50 | Fr.0.02260 | Fr.1.13 |
| 100 | Fr.0.01940 | Fr.1.94 |
| 500 | Fr.0.01402 | Fr.7.01 |
| 1,000 | Fr.0.01238 | Fr.12.38 |
| 2,500 | Fr.0.01064 | Fr.26.60 |
| 5,000 | Fr.0.00960 | Fr.48.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00831 | Fr.124.65 |
| 30,000 | Fr.0.00768 | Fr.230.40 |
| 45,000 | Fr.0.00737 | Fr.331.65 |
| 75,000 | Fr.0.00702 | Fr.526.50 |
| 105,000 | Fr.0.00682 | Fr.716.10 |
| 150,000 | Fr.0.00662 | Fr.993.00 |
| 180,000 | Fr.0.00653 | Fr.1,175.40 |
| 360,000 | Fr.0.00622 | Fr.2,239.20 |
| 375,000 | Fr.0.00620 | Fr.2,325.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

