
MSASU219JB5105KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU219JB5105KTNA01TR-ND - Tape & Reel (TR) 587-MSASU219JB5105KTNA01CT-ND - Cut Tape (CT) 587-MSASU219JB5105KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU219JB5105KTNA01 |
Description | CAP CER 1UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU219JB5105KTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A105KBCLNNC | Samsung Electro-Mechanics | 112,627 | 1276-2396-1-ND | Fr.0.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.16400 | Fr.1.64 |
| 50 | Fr.0.12080 | Fr.6.04 |
| 100 | Fr.0.10730 | Fr.10.73 |
| 500 | Fr.0.08456 | Fr.42.28 |
| 1,000 | Fr.0.07754 | Fr.77.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06705 | Fr.268.20 |
| 8,000 | Fr.0.06316 | Fr.505.28 |
| 12,000 | Fr.0.06121 | Fr.734.52 |
| 20,000 | Fr.0.05904 | Fr.1,180.80 |
| 28,000 | Fr.0.05778 | Fr.1,617.84 |
| 40,000 | Fr.0.05656 | Fr.2,262.40 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |

