
MSASU31LSB7225KTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASU31LSB7225KTNA01TR-ND - Tape & Reel (TR) 587-MSASU31LSB7225KTNA01CT-ND - Cut Tape (CT) 587-MSASU31LSB7225KTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASU31LSB7225KTNA01 |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASU31LSB7225KTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.12800 | Fr.1.28 |
| 50 | Fr.0.09280 | Fr.4.64 |
| 100 | Fr.0.08200 | Fr.8.20 |
| 500 | Fr.0.06508 | Fr.32.54 |
| 1,000 | Fr.0.05822 | Fr.58.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.05247 | Fr.104.94 |
| 4,000 | Fr.0.04775 | Fr.191.00 |
| 6,000 | Fr.0.04582 | Fr.274.92 |
| 10,000 | Fr.0.04388 | Fr.438.80 |
| 14,000 | Fr.0.04164 | Fr.582.96 |
| 20,000 | Fr.0.04148 | Fr.829.60 |
| 24,000 | Fr.0.03934 | Fr.944.16 |
| 48,000 | Fr.0.03909 | Fr.1,876.32 |
| 50,000 | Fr.0.03908 | Fr.1,954.00 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

