
NR3015T3R3M | |
|---|---|
DigiKey Part Number | 587-2619-2-ND - Tape & Reel (TR) 587-2619-1-ND - Cut Tape (CT) 587-2619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3015T3R3M |
Description | FIXED IND 3.3UH 1.23A 96MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 1.23 A 96mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3015T3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.21A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 96mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 49MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.16400 | Fr.1.64 |
| 100 | Fr.0.13460 | Fr.13.46 |
| 1,000 | Fr.0.11072 | Fr.110.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.08874 | Fr.177.48 |
| 4,000 | Fr.0.08367 | Fr.334.68 |
| 6,000 | Fr.0.08084 | Fr.485.04 |
| 10,000 | Fr.0.08000 | Fr.800.00 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

