NR6028T150M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR6028T100M

DigiKey Part Number
587-2102-2-ND - Tape & Reel (TR)
587-2102-1-ND - Cut Tape (CT)
587-2102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR6028T100M
Description
FIXED IND 10UH 1.9A 84.5MOHM SMD
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.9 A 84.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR6028T100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Semi-Shielded
DC Resistance (DCR)
84.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102,069
Check for Additional Incoming Stock
Last Time Buy Date: 3/31/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.14300Fr.1.43
100Fr.0.11790Fr.11.79
1,000Fr.0.09697Fr.96.97
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.09143Fr.182.86
4,000Fr.0.08621Fr.344.84
6,000Fr.0.08330Fr.499.80
10,000Fr.0.07977Fr.797.70
14,000Fr.0.07753Fr.1,085.42
20,000Fr.0.07523Fr.1,504.60
50,000Fr.0.06963Fr.3,481.50
100,000Fr.0.06904Fr.6,904.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458