NR Series, SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4018T101MDGJV

DigiKey Part Number
587-3574-2-ND - Tape & Reel (TR)
587-3574-1-ND - Cut Tape (CT)
587-3574-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4018T101MDGJV
Description
FIXED IND 100UH 280MA 1.74OHM SM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Drum Core, Wirewound Inductor 280 mA 1.74Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4018T101MDGJV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
420mA
Shielding
Semi-Shielded
DC Resistance (DCR)
1.74Ohm Max
Q @ Freq
-
Frequency - Self Resonant
6.5MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,062
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.18000Fr.1.80
25Fr.0.16600Fr.4.15
50Fr.0.15680Fr.7.84
100Fr.0.14780Fr.14.78
250Fr.0.13668Fr.34.17
500Fr.0.12886Fr.64.43
1,000Fr.0.12150Fr.121.50
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500Fr.0.10925Fr.382.38
7,000Fr.0.10302Fr.721.14
10,500Fr.0.09955Fr.1,045.28
17,500Fr.0.09534Fr.1,668.45
24,500Fr.0.09267Fr.2,270.41
35,000Fr.0.08992Fr.3,147.20
87,500Fr.0.08870Fr.7,761.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782