
NRS5040T6R8MMGJ | |
|---|---|
DigiKey Part Number  | 587-NRS5040T6R8MMGJTR-ND - Tape & Reel (TR) 587-NRS5040T6R8MMGJCT-ND - Cut Tape (CT) 587-NRS5040T6R8MMGJDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NRS5040T6R8MMGJ  | 
Description  | FIXED IND 6.8UH 2.4A 63.7MOHM SM  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.4 A 63.7mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NRS5040T6R8MMGJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 6.8 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2.8A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 63.7mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 21MHz  | |
Ratings  | -  | |
Operating Temperature  | -25°C ~ 120°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.193" L x 0.193" W (4.90mm x 4.90mm)  | |
Height - Seated (Max)  | 0.161" (4.10mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.15000 | Fr.1.50 | 
| 100 | Fr.0.12320 | Fr.12.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | Fr.0.09791 | Fr.146.87 | 
| 3,000 | Fr.0.09231 | Fr.276.93 | 
| 4,500 | Fr.0.08919 | Fr.401.36 | 
| 7,500 | Fr.0.08542 | Fr.640.65 | 
| 10,500 | Fr.0.08302 | Fr.871.71 | 
| 15,000 | Fr.0.08055 | Fr.1,208.25 | 
| 37,500 | Fr.0.07455 | Fr.2,795.62 | 
| 75,000 | Fr.0.07250 | Fr.5,437.50 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 

