Similar

NRS6028T0R9NMGJV | |
|---|---|
DigiKey Part Number | 587-NRS6028T0R9NMGJVTR-ND - Tape & Reel (TR) 587-NRS6028T0R9NMGJVCT-ND - Cut Tape (CT) 587-NRS6028T0R9NMGJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6028T0R9NMGJV |
Description | FIXED IND 900NH 4.6A 16.9MOHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 900 nH Shielded Drum Core, Wirewound Inductor 4.6 A 16.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6028T0R9NMGJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 900 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 25 | Fr.0.19400 | Fr.4.85 |
| 50 | Fr.0.18280 | Fr.9.14 |
| 100 | Fr.0.17240 | Fr.17.24 |
| 250 | Fr.0.15948 | Fr.39.87 |
| 500 | Fr.0.15038 | Fr.75.19 |
| 1,000 | Fr.0.14178 | Fr.141.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.13369 | Fr.267.38 |
| 4,000 | Fr.0.12606 | Fr.504.24 |
| 6,000 | Fr.0.12181 | Fr.730.86 |
| 10,000 | Fr.0.11665 | Fr.1,166.50 |
| 14,000 | Fr.0.11338 | Fr.1,587.32 |
| 20,000 | Fr.0.11002 | Fr.2,200.40 |
| 50,000 | Fr.0.10530 | Fr.5,265.00 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |


