
NRS6045T100MMGK | |
|---|---|
DigiKey Part Number | 587-2946-2-ND - Tape & Reel (TR) 587-2946-1-ND - Cut Tape (CT) 587-2946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS6045T100MMGK |
Description | FIXED IND 10UH 2.4A 59.8MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 59.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NRS6045T100MMGK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 59.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.21000 | Fr.0.21 |
| 10 | Fr.0.16900 | Fr.1.69 |
| 100 | Fr.0.13900 | Fr.13.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.11046 | Fr.165.69 |
| 3,000 | Fr.0.10415 | Fr.312.45 |
| 4,500 | Fr.0.10063 | Fr.452.83 |
| 7,500 | Fr.0.09637 | Fr.722.77 |
| 10,500 | Fr.0.09367 | Fr.983.54 |
| 15,000 | Fr.0.09088 | Fr.1,363.20 |
| 37,500 | Fr.0.08412 | Fr.3,154.50 |
| 75,000 | Fr.0.08290 | Fr.6,217.50 |
| Unit Price without VAT: | Fr.0.21000 |
|---|---|
| Unit Price with VAT: | Fr.0.22701 |

