
NRS8040T150MJGJ | |
|---|---|
DigiKey Part Number  | 587-2973-2-ND - Tape & Reel (TR) 587-2973-1-ND - Cut Tape (CT) 587-2973-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | NRS8040T150MJGJ  | 
Description  | FIXED IND 15UH 2.4A 65 MOHM SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 2.4 A 65mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | NRS8040T150MJGJ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Drum Core, Wirewound  | |
Material - Core  | ||
Inductance  | 15 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 2.9A  | |
Shielding  | Semi-Shielded  | |
DC Resistance (DCR)  | 65mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 16MHz  | |
Ratings  | -  | |
Operating Temperature  | -25°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.315" L x 0.315" W (8.00mm x 8.00mm)  | |
Height - Seated (Max)  | 0.157" (4.00mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| 10 | Fr.0.21800 | Fr.2.18 | 
| 100 | Fr.0.17980 | Fr.17.98 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.14783 | Fr.147.83 | 
| 2,000 | Fr.0.13939 | Fr.278.78 | 
| 3,000 | Fr.0.13468 | Fr.404.04 | 
| 5,000 | Fr.0.12898 | Fr.644.90 | 
| 7,000 | Fr.0.12536 | Fr.877.52 | 
| 10,000 | Fr.0.12163 | Fr.1,216.30 | 
| 25,000 | Fr.0.11257 | Fr.2,814.25 | 
| 50,000 | Fr.0.11030 | Fr.5,515.00 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 

