M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

QMK212BJ103KG-T

DigiKey Part Number
587-5177-2-ND - Tape & Reel (TR)
587-5177-1-ND - Cut Tape (CT)
587-5177-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QMK212BJ103KG-T
Description
CAP CER 10000PF 250V X5R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QMK212BJ103KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.08400Fr.0.84
50Fr.0.05960Fr.2.98
100Fr.0.05210Fr.5.21
500Fr.0.04058Fr.20.29
1,000Fr.0.03574Fr.35.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03277Fr.98.31
6,000Fr.0.02818Fr.169.08
9,000Fr.0.02636Fr.237.24
15,000Fr.0.02494Fr.374.10
21,000Fr.0.02484Fr.521.64
30,000Fr.0.02350Fr.705.00
36,000Fr.0.02346Fr.844.56
72,000Fr.0.02328Fr.1,676.16
75,000Fr.0.02322Fr.1,741.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134