

QMK212BJ103KG-T | |
---|---|
DigiKey Part Number | 587-5177-2-ND - Tape & Reel (TR) 587-5177-1-ND - Cut Tape (CT) 587-5177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QMK212BJ103KG-T |
Description | CAP CER 10000PF 250V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 250V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QMK212BJ103KG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.14000 | Fr.0.14 |
10 | Fr.0.08400 | Fr.0.84 |
50 | Fr.0.05960 | Fr.2.98 |
100 | Fr.0.05210 | Fr.5.21 |
500 | Fr.0.04058 | Fr.20.29 |
1,000 | Fr.0.03574 | Fr.35.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.03277 | Fr.98.31 |
6,000 | Fr.0.02818 | Fr.169.08 |
9,000 | Fr.0.02636 | Fr.237.24 |
15,000 | Fr.0.02494 | Fr.374.10 |
21,000 | Fr.0.02484 | Fr.521.64 |
30,000 | Fr.0.02350 | Fr.705.00 |
36,000 | Fr.0.02346 | Fr.844.56 |
72,000 | Fr.0.02328 | Fr.1,676.16 |
75,000 | Fr.0.02322 | Fr.1,741.50 |
Unit Price without VAT: | Fr.0.14000 |
---|---|
Unit Price with VAT: | Fr.0.15134 |