

TMF105B7472KVHF | |
|---|---|
DigiKey Part Number | 587-6570-2-ND - Tape & Reel (TR) 587-6570-1-ND - Cut Tape (CT) 587-6570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF105B7472KVHF |
Description | CAP CER 4700PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF105B7472KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03000 | Fr.0.30 |
| 50 | Fr.0.02060 | Fr.1.03 |
| 100 | Fr.0.01770 | Fr.1.77 |
| 500 | Fr.0.01344 | Fr.6.72 |
| 1,000 | Fr.0.01120 | Fr.11.20 |
| 2,500 | Fr.0.00960 | Fr.24.00 |
| 5,000 | Fr.0.00864 | Fr.43.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00693 | Fr.69.30 |
| 20,000 | Fr.0.00601 | Fr.120.20 |
| 30,000 | Fr.0.00597 | Fr.179.10 |
| 50,000 | Fr.0.00593 | Fr.296.50 |
| 70,000 | Fr.0.00591 | Fr.413.70 |
| 100,000 | Fr.0.00589 | Fr.589.00 |
| 120,000 | Fr.0.00588 | Fr.705.60 |
| 240,000 | Fr.0.00569 | Fr.1,365.60 |
| 250,000 | Fr.0.00567 | Fr.1,417.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

