Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMF325B7475MMHP | |
|---|---|
DigiKey Part Number | 587-TMF325B7475MMHPTR-ND - Tape & Reel (TR) 587-TMF325B7475MMHPCT-ND - Cut Tape (CT) 587-TMF325B7475MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF325B7475MMHP |
Description | CAP CER 4.7UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMF325B7475MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAAST32MSB7475MPNA01 | Taiyo Yuden | 0 | 587-MAAST32MSB7475MPNA01TR-ND | Fr.0.16596 | Parametric Equivalent |
| MCJCT32MAB7475MPPA01 | Taiyo Yuden | 0 | 587-MCJCT32MAB7475MPPA01TR-ND | Fr.0.27085 | Parametric Equivalent |
| TMJ325AB7475MMHP | Taiyo Yuden | 0 | TMJ325AB7475MMHP-ND | Fr.0.27085 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16596 | Fr.165.96 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |




