


TMK021CG5R1BK5W | |
|---|---|
DigiKey Part Number  | 587-4795-2-ND - Tape & Reel (TR) 587-4795-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | TMK021CG5R1BK5W  | 
Description  | CAP CER 5.1PF 25V C0G/NP0 008004  | 
Customer Reference  | |
Detailed Description  | 5.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 008004 (0201 Metric)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 008004 (0201 Metric)  | |
Size / Dimension  | 0.010" L x 0.005" W (0.25mm x 0.13mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.006" (0.14mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.10336 | Fr.516.80 | 
| Unit Price without VAT: | Fr.0.39000 | 
|---|---|
| Unit Price with VAT: | Fr.0.42159 | 

