


TMK105BJ103MP-F | |
|---|---|
DigiKey Part Number | 587-5477-2-ND - Tape & Reel (TR) 587-5477-1-ND - Cut Tape (CT) 587-5477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105BJ103MP-F |
Description | CAP CER 10000PF 25V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105BJ103MP-F Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105B7103MV-F | Taiyo Yuden | 19,955 | 587-6364-1-ND | Fr.0.08000 | Upgrade |
| UMK105BJ103KV-F | Taiyo Yuden | 23,575 | 587-5482-1-ND | Fr.0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06100 | Fr.0.61 |
| 50 | Fr.0.04260 | Fr.2.13 |
| 100 | Fr.0.03690 | Fr.3.69 |
| 500 | Fr.0.02754 | Fr.13.77 |
| 1,000 | Fr.0.02466 | Fr.24.66 |
| 2,500 | Fr.0.02162 | Fr.54.05 |
| 5,000 | Fr.0.01979 | Fr.98.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.01754 | Fr.263.10 |
| 30,000 | Fr.0.01644 | Fr.493.20 |
| 45,000 | Fr.0.01588 | Fr.714.60 |
| 75,000 | Fr.0.01527 | Fr.1,145.25 |
| 105,000 | Fr.0.01491 | Fr.1,565.55 |
| 150,000 | Fr.0.01457 | Fr.2,185.50 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

