


TMK107B7223KAHT | |
|---|---|
DigiKey Part Number | 587-3469-2-ND - Tape & Reel (TR) 587-3469-1-ND - Cut Tape (CT) 587-3469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK107B7223KAHT |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK107B7223KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 50 | Fr.0.03200 | Fr.1.60 |
| 100 | Fr.0.02770 | Fr.2.77 |
| 500 | Fr.0.02182 | Fr.10.91 |
| 1,000 | Fr.0.01881 | Fr.18.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01703 | Fr.68.12 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

