


TMK316AB7475KLHT | |
|---|---|
DigiKey Part Number | 587-3487-2-ND - Tape & Reel (TR) 587-3487-1-ND - Cut Tape (CT) 587-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK316AB7475KLHT |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK316AB7475KLHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMK316AB7475KLHT | Taiyo Yuden | 1,383 | 587-3368-1-ND | Fr.0.36000 | Upgrade |
| C1206C475K3RACAUTO | KEMET | 37,840 | 399-7029-1-ND | Fr.0.44000 | Direct |
| CGA5L1X7R1E475K160AC | TDK | 31,379 | 445-5706-1-ND | Fr.0.29000 | Direct |
| GCM31CR71E475KA55K | Murata Electronics | 71,750 | 490-11168-1-ND | Fr.0.25000 | Direct |
| GCM31CR71E475KA55L | Murata Electronics | 210,874 | 490-4794-1-ND | Fr.0.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.17800 | Fr.1.78 |
| 50 | Fr.0.13060 | Fr.6.53 |
| 100 | Fr.0.11610 | Fr.11.61 |
| 500 | Fr.0.09196 | Fr.45.98 |
| 1,000 | Fr.0.08451 | Fr.84.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.07836 | Fr.156.72 |
| 4,000 | Fr.0.07331 | Fr.293.24 |
| 6,000 | Fr.0.07078 | Fr.424.68 |
| 10,000 | Fr.0.06798 | Fr.679.80 |
| 14,000 | Fr.0.06634 | Fr.928.76 |
| 20,000 | Fr.0.06476 | Fr.1,295.20 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

