TMK316B7684ML-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: Fr.0.21991
Datasheet

Upgrade


KEMET
In Stock: 514
Unit Price: Fr.0.92000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.30851
Datasheet

Upgrade


KEMET
In Stock: 13,381
Unit Price: Fr.0.73000
Datasheet

Upgrade


KEMET
In Stock: 215,321
Unit Price: Fr.0.25000
Datasheet

Upgrade


TDK Corporation
In Stock: 134,564
Unit Price: Fr.0.20000
Datasheet

Upgrade


TDK Corporation
In Stock: 361
Unit Price: Fr.0.20000
Datasheet

Upgrade


TDK Corporation
In Stock: 2,686
Unit Price: Fr.0.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.01658
Datasheet

Upgrade


Murata Electronics
In Stock: 3,413
Unit Price: Fr.0.45000
Datasheet

Upgrade


Murata Electronics
In Stock: 4,444
Unit Price: Fr.0.49000
Datasheet

Upgrade


Murata Electronics
In Stock: 5,714
Unit Price: Fr.0.62000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.50186
Datasheet

Upgrade


KYOCERA AVX
In Stock: 500
Unit Price: Fr.0.33000
Datasheet
1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)

TMK316B7684ML-T

DigiKey Part Number
TMK316B7684ML-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK316B7684ML-T
Description
CAP CER 0.68UF 25V X7R 1206
Customer Reference
Detailed Description
0.68 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
TMK316B7684ML-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes