10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

TMK316BJ106MLHT

DigiKey Part Number
587-TMK316BJ106MLHTTR-ND - Tape & Reel (TR)
587-TMK316BJ106MLHTCT-ND - Cut Tape (CT)
587-TMK316BJ106MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMK316BJ106MLHT
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK316BJ106MLHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,611
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.12200Fr.1.22
50Fr.0.08780Fr.4.39
100Fr.0.07760Fr.7.76
500Fr.0.06014Fr.30.07
1,000Fr.0.05476Fr.54.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.05035Fr.100.70
4,000Fr.0.04671Fr.186.84
6,000Fr.0.04489Fr.269.34
10,000Fr.0.04288Fr.428.80
14,000Fr.0.04170Fr.583.80
20,000Fr.0.04057Fr.811.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701