


UMF325B7105MNHT | |
|---|---|
DigiKey Part Number | 587-UMF325B7105MNHTTR-ND - Tape & Reel (TR) 587-UMF325B7105MNHTCT-ND - Cut Tape (CT) 587-UMF325B7105MNHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMF325B7105MNHT |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMF325B7105MNHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAASU32NSB7105MTCA01 | Taiyo Yuden | 2,000 | 587-MAASU32NSB7105MTCA01CT-ND | Fr.0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.12525 | Fr.250.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.45000 | Fr.0.45 |
| 10 | Fr.0.27600 | Fr.2.76 |
| 50 | Fr.0.20760 | Fr.10.38 |
| 100 | Fr.0.18670 | Fr.18.67 |
| 500 | Fr.0.15140 | Fr.75.70 |
| 1,000 | Fr.0.14048 | Fr.140.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.43000 | Fr.0.43 |
| 10 | Fr.0.26300 | Fr.2.63 |
| 50 | Fr.0.19780 | Fr.9.89 |
| 100 | Fr.0.17780 | Fr.17.78 |
| 500 | Fr.0.14420 | Fr.72.10 |
| 1,000 | Fr.0.13380 | Fr.133.80 |
| Unit Price without VAT: | Fr.0.43000 |
|---|---|
| Unit Price with VAT: | Fr.0.46483 |

