UMK063CG5R1BT-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00676
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01403

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.03746
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00358
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.01425
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5,595
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15,000
Unit Price: Fr.0.08000
Datasheet
0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric)
TAIYO YUDEN MLCCs

UMK063CG5R1BT-F

DigiKey Part Number
UMK063CG5R1BT-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK063CG5R1BT-F
Description
CAP CER 5.1PF 50V C0G/NP0 0201
Customer Reference
Detailed Description
5.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK063CG5R1BT-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes