

UMK063CG2R4CTHF | |
---|---|
DigiKey Part Number | 587-5316-2-ND - Tape & Reel (TR) 587-5316-1-ND - Cut Tape (CT) 587-5316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG2R4CTHF |
Description | CAP CER 2.4PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG2R4CTHF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.02200 | Fr.0.22 |
50 | Fr.0.01480 | Fr.0.74 |
100 | Fr.0.01250 | Fr.1.25 |
500 | Fr.0.00882 | Fr.4.41 |
1,000 | Fr.0.00770 | Fr.7.70 |
2,500 | Fr.0.00652 | Fr.16.30 |
5,000 | Fr.0.00582 | Fr.29.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.00496 | Fr.74.40 |
30,000 | Fr.0.00453 | Fr.135.90 |
45,000 | Fr.0.00432 | Fr.194.40 |
75,000 | Fr.0.00409 | Fr.306.75 |
105,000 | Fr.0.00395 | Fr.414.75 |
150,000 | Fr.0.00382 | Fr.573.00 |
180,000 | Fr.0.00376 | Fr.676.80 |
360,000 | Fr.0.00355 | Fr.1,278.00 |
375,000 | Fr.0.00354 | Fr.1,327.50 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |