

UMK063CG360JT-F | |
|---|---|
DigiKey Part Number | 587-5275-2-ND - Tape & Reel (TR) 587-5275-1-ND - Cut Tape (CT) 587-5275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK063CG360JT-F |
Description | CAP CER 36PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 36 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK063CG360JT-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.01800 | Fr.0.18 |
| 50 | Fr.0.01240 | Fr.0.62 |
| 100 | Fr.0.01040 | Fr.1.04 |
| 500 | Fr.0.00732 | Fr.3.66 |
| 1,000 | Fr.0.00636 | Fr.6.36 |
| 2,500 | Fr.0.00536 | Fr.13.40 |
| 5,000 | Fr.0.00477 | Fr.23.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00403 | Fr.60.45 |
| 30,000 | Fr.0.00367 | Fr.110.10 |
| 45,000 | Fr.0.00349 | Fr.157.05 |
| 75,000 | Fr.0.00329 | Fr.246.75 |
| 105,000 | Fr.0.00317 | Fr.332.85 |
| 150,000 | Fr.0.00306 | Fr.459.00 |
| 180,000 | Fr.0.00301 | Fr.541.80 |
| 360,000 | Fr.0.00283 | Fr.1,018.80 |
| 375,000 | Fr.0.00282 | Fr.1,057.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

