UMK105CG020BV-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 156,699
Unit Price: Fr.0.08000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105CG020BV-F

DigiKey Part Number
UMK105CG020BV-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105CG020BV-F
Description
CAP CER 2PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
EDA/CAD Models
UMK105CG020BV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00579Fr.57.90
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00579
Unit Price with VAT:Fr.0.00626