UMK105CG110JW-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.03636
Datasheet

Direct


KEMET
In Stock: 29,518
Unit Price: Fr.0.30000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00648
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.09459
Datasheet

Upgrade


Murata Electronics
In Stock: 22,957
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,005
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 39,639
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.01784
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

UMK105CG110JW-F

DigiKey Part Number
UMK105CG110JW-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UMK105CG110JW-F
Description
CAP CER 11PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105CG110JW-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes