


UMK105CG470JV-F | |
|---|---|
DigiKey Part Number | 587-1207-2-ND - Tape & Reel (TR) 587-1207-1-ND - Cut Tape (CT) 587-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105CG470JV-F |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105CG470JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.02300 | Fr.0.23 |
| 50 | Fr.0.01580 | Fr.0.79 |
| 100 | Fr.0.01340 | Fr.1.34 |
| 500 | Fr.0.00954 | Fr.4.77 |
| 1,000 | Fr.0.00834 | Fr.8.34 |
| 2,500 | Fr.0.00709 | Fr.17.73 |
| 5,000 | Fr.0.00634 | Fr.31.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00522 | Fr.52.20 |
| 20,000 | Fr.0.00516 | Fr.103.20 |
| 30,000 | Fr.0.00496 | Fr.148.80 |
| 50,000 | Fr.0.00468 | Fr.234.00 |
| 70,000 | Fr.0.00454 | Fr.317.80 |
| 100,000 | Fr.0.00402 | Fr.402.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

