390 pF ±10% 50V Ceramic Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±10% 50V Ceramic Capacitor 0402 (1005 Metric)
TAIYO YUDEN MLCCs

UMK105SD391KV-F

DigiKey Part Number
587-UMK105SD391KV-FTR-ND - Tape & Reel (TR)
587-UMK105SD391KV-FCT-ND - Cut Tape (CT)
587-UMK105SD391KV-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMK105SD391KV-F
Description
CAP CER 390PF 50V 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMK105SD391KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low Distortion
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSAYU105SSD391KFNA01Taiyo Yuden7,000587-MSAYU105SSD391KFNA01CT-NDFr.0.24000Direct
In-Stock: 19,983
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.24000Fr.0.24
10Fr.0.14300Fr.1.43
50Fr.0.10420Fr.5.21
100Fr.0.09230Fr.9.23
500Fr.0.07220Fr.36.10
1,000Fr.0.06600Fr.66.00
2,500Fr.0.05946Fr.148.65
5,000Fr.0.05553Fr.277.65
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.05229Fr.522.90
20,000Fr.0.04963Fr.992.60
30,000Fr.0.04829Fr.1,448.70
50,000Fr.0.04682Fr.2,341.00
70,000Fr.0.04595Fr.3,216.50
100,000Fr.0.04512Fr.4,512.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.24000
Unit Price with VAT:Fr.0.25944