


UMK105SD391KV-F | |
|---|---|
DigiKey Part Number | 587-UMK105SD391KV-FTR-ND - Tape & Reel (TR) 587-UMK105SD391KV-FCT-ND - Cut Tape (CT) 587-UMK105SD391KV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105SD391KV-F |
Description | CAP CER 390PF 50V 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 50V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105SD391KV-F Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low Distortion |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSAYU105SSD391KFNA01 | Taiyo Yuden | 7,000 | 587-MSAYU105SSD391KFNA01CT-ND | Fr.0.24000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14300 | Fr.1.43 |
| 50 | Fr.0.10420 | Fr.5.21 |
| 100 | Fr.0.09230 | Fr.9.23 |
| 500 | Fr.0.07220 | Fr.36.10 |
| 1,000 | Fr.0.06600 | Fr.66.00 |
| 2,500 | Fr.0.05946 | Fr.148.65 |
| 5,000 | Fr.0.05553 | Fr.277.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.05229 | Fr.522.90 |
| 20,000 | Fr.0.04963 | Fr.992.60 |
| 30,000 | Fr.0.04829 | Fr.1,448.70 |
| 50,000 | Fr.0.04682 | Fr.2,341.00 |
| 70,000 | Fr.0.04595 | Fr.3,216.50 |
| 100,000 | Fr.0.04512 | Fr.4,512.00 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

