

UMK105UJ390JV-F | |
|---|---|
DigiKey Part Number | 587-UMK105UJ390JV-FTR-ND - Tape & Reel (TR) 587-UMK105UJ390JV-FCT-ND - Cut Tape (CT) 587-UMK105UJ390JV-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105UJ390JV-F |
Description | CAP CER 39PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105UJ390JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 50 | Fr.0.03140 | Fr.1.57 |
| 100 | Fr.0.02710 | Fr.2.71 |
| 500 | Fr.0.02108 | Fr.10.54 |
| 1,000 | Fr.0.01775 | Fr.17.75 |
| 2,500 | Fr.0.01690 | Fr.42.25 |
| 5,000 | Fr.0.01483 | Fr.74.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01032 | Fr.103.20 |
| 20,000 | Fr.0.01022 | Fr.204.40 |
| 30,000 | Fr.0.01017 | Fr.305.10 |
| 50,000 | Fr.0.01011 | Fr.505.50 |
| 70,000 | Fr.0.01007 | Fr.704.90 |
| 100,000 | Fr.0.01004 | Fr.1,004.00 |
| 120,000 | Fr.0.01002 | Fr.1,202.40 |
| 240,000 | Fr.0.00971 | Fr.2,330.40 |
| 250,000 | Fr.0.00969 | Fr.2,422.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |










