


UMK107B7223KAHT | |
|---|---|
DigiKey Part Number | 587-3503-2-ND - Tape & Reel (TR) 587-3503-1-ND - Cut Tape (CT) 587-3503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107B7223KAHT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107B7223KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05200 | Fr.0.52 |
| 50 | Fr.0.03600 | Fr.1.80 |
| 100 | Fr.0.03110 | Fr.3.11 |
| 500 | Fr.0.02302 | Fr.11.51 |
| 1,000 | Fr.0.02054 | Fr.20.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.01562 | Fr.62.48 |
| 8,000 | Fr.0.01206 | Fr.96.48 |
| 12,000 | Fr.0.01199 | Fr.143.88 |
| 20,000 | Fr.0.01190 | Fr.238.00 |
| 28,000 | Fr.0.01185 | Fr.331.80 |
| 40,000 | Fr.0.01180 | Fr.472.00 |
| 48,000 | Fr.0.01178 | Fr.565.44 |
| 96,000 | Fr.0.01170 | Fr.1,123.20 |
| 100,000 | Fr.0.01169 | Fr.1,169.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

