


UMK212BJ104KG-T | |
|---|---|
DigiKey Part Number | 587-5486-2-ND - Tape & Reel (TR) 587-5486-1-ND - Cut Tape (CT) 587-5486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK212BJ104KG-T |
Description | CAP CER 0.1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | UMK212BJ104KG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.06600 | Fr.0.66 |
| 50 | Fr.0.04580 | Fr.2.29 |
| 100 | Fr.0.03980 | Fr.3.98 |
| 500 | Fr.0.02984 | Fr.14.92 |
| 1,000 | Fr.0.02678 | Fr.26.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02300 | Fr.69.00 |
| 6,000 | Fr.0.02116 | Fr.126.96 |
| 9,000 | Fr.0.02023 | Fr.182.07 |
| 15,000 | Fr.0.01908 | Fr.286.20 |
| 21,000 | Fr.0.01861 | Fr.390.81 |
| 30,000 | Fr.0.01685 | Fr.505.50 |
| 36,000 | Fr.0.01682 | Fr.605.52 |
| 72,000 | Fr.0.01670 | Fr.1,202.40 |
| 75,000 | Fr.0.01670 | Fr.1,252.50 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

