
| MIC2085-JYQS-TR | |
|---|---|
| DigiKey Part Number | 576-1492-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MIC2085-JYQS-TR | 
| Description | IC HOTSWAP CTR INFINIBAND 16QSOP | 
| Manufacturer Standard Lead Time | 47 Weeks | 
| Customer Reference | |
| Detailed Description | Hot Swap Controller 1 Channel InfiniBand™ 16-QSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MIC2085-JYQS-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Hot Swap Controller | |
| Number of Channels | 1 | |
| Internal Switch(s) | No | |
| Applications | InfiniBand™ | |
| Features | Auto Retry, OVP | |
| Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
| Voltage - Supply | 2.3V ~ 16.5V | |
| Current - Output (Max) | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Current - Supply | 1.6 mA | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-QSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | Fr.3.90402 | Fr.9,760.05 | 
| Unit Price without VAT: | Fr.3.90402 | 
|---|---|
| Unit Price with VAT: | Fr.4.22025 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland