CA.51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA.51

DigiKey Part Number
931-1516-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CA.51
Description
DSRC 5900MHZ CERAMIC SUBSTRATE C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA DSRC, V2V Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
SHF (f > 4GHz)
Frequency (Center/Band)
5.888GHz
Frequency Range
5.85GHz ~ 5.925GHz
Antenna Type
Chip
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2.87dBi
Power - Max
2 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.012" (0.30mm)
Applications
DSRC, V2V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.1.35397Fr.6,769.85
Manufacturers Standard Package
Unit Price without VAT:Fr.1.35397
Unit Price with VAT:Fr.1.46364