
CAB.01071 | |
|---|---|
DigiKey Part Number | 931-CAB.01071-ND |
Manufacturer | |
Manufacturer Product Number | CAB.01071 |
Description | I-PEX MHFI(U.FL) TO 150MM 1.13MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Taoglas Limited | 2nd Connector U.FL (UMCC), I-PEX MHF1 Plug, Right Angle |
Packaging Bag | 2nd Contact Gender Female |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC), I-PEX MHF1 to U.FL (UMCC), I-PEX MHF1 | Length 5.906" (150.00mm) |
1st Connector U.FL (UMCC), I-PEX MHF1 Plug, Right Angle | Cable Type 1.13mm OD Coaxial Cable |
1st Contact Gender Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.60000 | Fr.1.60 |
| 10 | Fr.1.35700 | Fr.13.57 |
| 25 | Fr.1.27240 | Fr.31.81 |
| 50 | Fr.1.21140 | Fr.60.57 |
| 100 | Fr.1.15350 | Fr.115.35 |
| 250 | Fr.1.08116 | Fr.270.29 |
| 500 | Fr.1.02954 | Fr.514.77 |
| 1,000 | Fr.0.98041 | Fr.980.41 |
| 3,000 | Fr.0.90733 | Fr.2,721.99 |
| Unit Price without VAT: | Fr.1.60000 |
|---|---|
| Unit Price with VAT: | Fr.1.72960 |


