FKDFIG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taoglas Limited
In Stock: 0
Unit Price: Fr.3.93270
Datasheet
FKDFIG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKDFIG

DigiKey Part Number
931-FKDFIG-ND
Manufacturer
Manufacturer Product Number
FKDFIG
Description
DUAL FAKRA CODE I SMB(F)ST_ FOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SMB, Fakra Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-174, 316
Fastening Type
Latch Lock
Frequency - Max
6 GHz
Number of Ports
2
Features
Code I
Housing Color
Beige
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
100Fr.3.51020Fr.351.02
Manufacturers Standard Package
Unit Price without VAT:Fr.3.51020
Unit Price with VAT:Fr.3.79453