


PCUWB01.01.0500G | |
|---|---|
DigiKey Part Number | 931-1553-ND |
Manufacturer | |
Manufacturer Product Number | PCUWB01.01.0500G |
Description | ULTRA WIDE BAND FR4 ANTENNA 3-5G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Module SMA Male Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | PCUWB01.01.0500G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 4.05GHz, 7.1GHz, 9.15GHz | |
Frequency Range | 3.1GHz ~ 5GHz, 6.2GHz ~ 8GHz, 8GHz ~ 10.3GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 2, 3 | |
Return Loss | -4dB, -6dB, -8dB | |
Gain | 7.5dBi, 4.1dBi, 4.1dBi | |
Features | Cable - 500mm | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.394" (10.00mm) | |
Applications | UWB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.21.74000 | Fr.21.74 |
| 10 | Fr.18.57200 | Fr.185.72 |
| 25 | Fr.17.46480 | Fr.436.62 |
| Unit Price without VAT: | Fr.21.74000 |
|---|---|
| Unit Price with VAT: | Fr.23.50094 |


