
TEC11BLK2.3048 | |
---|---|
DigiKey Part Number | 931-TEC11BLK2.3048-ND |
Manufacturer | |
Manufacturer Product Number | TEC11BLK2.3048 |
Description | TAOGLAS ETHERNET CABLE, RJ45, RJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.14.65000 | Fr.14.65 |
10 | Fr.12.44600 | Fr.124.46 |
45 | Fr.11.06333 | Fr.497.85 |
90 | Fr.10.65800 | Fr.959.22 |
135 | Fr.10.35748 | Fr.1,398.26 |
270 | Fr.9.86359 | Fr.2,663.17 |
540 | Fr.9.39339 | Fr.5,072.43 |
Unit Price without VAT: | Fr.14.65000 |
---|---|
Unit Price with VAT: | Fr.15.83665 |