
TMUG24C02Q | |
|---|---|
DigiKey Part Number | 931-TMUG24C02QTR-ND - Tape & Reel (TR) 931-TMUG24C02QCT-ND - Cut Tape (CT) 931-TMUG24C02QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUG24C02Q |
Description | LAN XFMR 10G BASE-T POE++ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.693" L x 0.480" W (17.60mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.34000 | Fr.5.34 |
| 10 | Fr.4.82000 | Fr.48.20 |
| 25 | Fr.4.62520 | Fr.115.63 |
| 50 | Fr.4.48200 | Fr.224.10 |
| 100 | Fr.4.34250 | Fr.434.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | Fr.3.64208 | Fr.1,456.83 |
| 800 | Fr.3.58113 | Fr.2,864.90 |
| 1,200 | Fr.3.57053 | Fr.4,284.64 |
| 2,000 | Fr.3.55845 | Fr.7,116.90 |
| Unit Price without VAT: | Fr.5.34000 |
|---|---|
| Unit Price with VAT: | Fr.5.77254 |

