
387006902 | |
|---|---|
DigiKey Part Number | 1487-387006902-ND |
Manufacturer | |
Manufacturer Product Number | 387006902 |
Description | OTX19,35,F1N,0612,22,W2.25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.7W @ 50°C 1.9 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.20mm L x 6.00mm W | |
Qmax @ Th | 4.7W @ 50°C | |
Delta Tmax @ Th | 77.9°C @ 50°C | |
Height | 2.00mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 4.2 V | |
Resistance | 2.05 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.38.47000 | Fr.38.47 |
| 5 | Fr.36.14400 | Fr.180.72 |
| 10 | Fr.35.18500 | Fr.351.85 |
| 26 | Fr.33.90538 | Fr.881.54 |
| 52 | Fr.33.00673 | Fr.1,716.35 |
| 104 | Fr.32.13212 | Fr.3,341.74 |
| Unit Price without VAT: | Fr.38.47000 |
|---|---|
| Unit Price with VAT: | Fr.41.58607 |

