
ADL3225VM-150M-TL000 | |
|---|---|
DigiKey Part Number | 445-ADL3225VM-150M-TL000TR-ND - Tape & Reel (TR) 445-ADL3225VM-150M-TL000CT-ND - Cut Tape (CT) 445-ADL3225VM-150M-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL3225VM-150M-TL000 |
Description | INDUCTORS FOR DECOUPLING CIRCUIT |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 725 mA 400mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 350mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.96000 | Fr.0.96 |
| 10 | Fr.0.79000 | Fr.7.90 |
| 25 | Fr.0.73120 | Fr.18.28 |
| 50 | Fr.0.68920 | Fr.34.46 |
| 100 | Fr.0.64990 | Fr.64.99 |
| 250 | Fr.0.60124 | Fr.150.31 |
| 500 | Fr.0.56692 | Fr.283.46 |
| 1,000 | Fr.0.56304 | Fr.563.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.46000 | Fr.2,760.00 |
| Unit Price without VAT: | Fr.0.96000 |
|---|---|
| Unit Price with VAT: | Fr.1.03776 |

