0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603C0G1E3R6C030BG

DigiKey Part Number
445-7054-2-ND - Tape & Reel (TR)
445-7054-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C0603C0G1E3R6C030BG
Description
CAP CER 3.6PF 25V C0G 0201
Customer Reference
Detailed Description
3.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1E3R6C030BG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,246
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.07700Fr.0.77
100Fr.0.04300Fr.4.30
1,000Fr.0.02443Fr.24.43
2,500Fr.0.01981Fr.49.53
5,000Fr.0.01705Fr.85.25
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053