C0603C0G1H5R6C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 35,498
Unit Price: Fr.0.08000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: Fr.0.00184
Datasheet

Upgrade


YAGEO
In Stock: 19,390
Unit Price: Fr.0.08000
Datasheet

Similar


Taiyo Yuden
In Stock: 30,810
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: Fr.0.00176
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: Fr.0.02655
Datasheet

Parametric Equivalent


YAGEO
In Stock: 72,333
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 104,590
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 14,638
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14,800
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 25,130
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 15,000
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 30,000
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: Fr.0.00733
0201 (0603 Metric) 0.33mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201 (0603 Metric) 0.33mm

C0603C0G1H5R6C

DigiKey Part Number
445-2923-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C0G1H5R6C
Description
CAP CER 5.6PF 50V C0G 0201
Customer Reference
Detailed Description
5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C0G1H5R6C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes