

C0603X5R1E152K030BA | |
|---|---|
DigiKey Part Number | 445-4696-2-ND - Tape & Reel (TR) 445-4696-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X5R1E152K030BA |
Description | CAP CER 1500PF 25V X5R 0201 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1E152K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 100 | Fr.0.03700 | Fr.3.70 |
| 1,000 | Fr.0.02081 | Fr.20.81 |
| 2,500 | Fr.0.01673 | Fr.41.82 |
| 5,000 | Fr.0.01428 | Fr.71.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00796 | Fr.119.40 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

