

C1005C0G1E102J050BA | |
|---|---|
DigiKey Part Number | 445-2651-2-ND - Tape & Reel (TR) 445-2651-1-ND - Cut Tape (CT) 445-2651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1E102J050BA |
Description | CAP CER 1000PF 25V C0G 0402 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1E102J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 50 | Fr.0.03420 | Fr.1.71 |
| 100 | Fr.0.02970 | Fr.2.97 |
| 500 | Fr.0.02188 | Fr.10.94 |
| 1,000 | Fr.0.01950 | Fr.19.50 |
| 2,500 | Fr.0.01699 | Fr.42.48 |
| 5,000 | Fr.0.01548 | Fr.77.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01371 | Fr.137.10 |
| 20,000 | Fr.0.01274 | Fr.254.80 |
| 30,000 | Fr.0.01268 | Fr.380.40 |
| 50,000 | Fr.0.01239 | Fr.619.50 |
| 70,000 | Fr.0.01205 | Fr.843.50 |
| 100,000 | Fr.0.01173 | Fr.1,173.00 |
| 120,000 | Fr.0.01158 | Fr.1,389.60 |
| 240,000 | Fr.0.01157 | Fr.2,776.80 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

